Part Details for HSMS-C150 by Futuretech Components
Results Overview of HSMS-C150 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-C150 Information
HSMS-C150 by Futuretech Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MC1505L | Rochester Electronics LLC | MC1505 - A/D Converter, 1 Func, Bipolar, CDIP16 | |
| G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free | |
| CLB3G5C150K1000TC1 | Murata Manufacturing Co Ltd | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 5C, 30ppm/Cel TC, 0.000015uF, 1509 |