Part Details for HSMS-C220 by Multiple
Results Overview of HSMS-C220 by Multiple
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-C220 Information
HSMS-C220 by Multiple is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GRM0222C1C220GA02L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, CH, 60ppm/Cel TC, 0.000022uF, Surface Mount, 0402M/01005 | |
| GRM0225C1C220JA02L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402M/01005 | |
| MDH6045C-220MA=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6360/2524 |