Part Details for HSMY-C170 by Agilent Technologies Inc
Overview of HSMY-C170 by Agilent Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HSMY-C170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 701 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 3324 |
|
RFQ | ||
|
Bristol Electronics | 2794 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 2235 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 9148 |
|
$0.0840 / $0.4800 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 2659 |
|
$0.1440 / $0.4800 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 560 |
|
$0.1440 / $0.4800 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 932 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Diffused | 1687 |
|
$0.1440 / $0.4800 | Buy Now |
Part Details for HSMY-C170
HSMY-C170 CAD Models
HSMY-C170 Part Data Attributes
|
HSMY-C170
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMY-C170
Agilent Technologies Inc
Single Color LED, Yellow, Diffused, 1.4mm, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 589 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMY-C170
This table gives cross-reference parts and alternative options found for HSMY-C170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMY-C170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMY-C670 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | HSMY-C170 vs HSMY-C670 |
HSMY-C670 | Single Color LED, Yellow, Diffused, 1.4mm | Hewlett Packard Co | HSMY-C170 vs HSMY-C670 |
HSMY-C170 | SINGLE COLOR LED, YELLOW, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMY-C170 vs HSMY-C170 |
HSMY-C170 | Single Color LED, Yellow, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HSMY-C170 vs HSMY-C170 |