Part Details for HSSR-7111#300 by Broadcom Limited
Overview of HSSR-7111#300 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSSR-7111#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSSR-7111#300-ND
|
DigiKey | OPTOISO 1.5KV PWR MOSFET 8SMD GW Min Qty: 31 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$122.9145 | Buy Now |
DISTI #
HSSR-7111#300
|
Avnet Americas | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HSSR-7111#300) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9488 / $130.5280 | Buy Now |
DISTI #
630-HSSR-7111-300
|
Mouser Electronics | MOSFET Output Optocouplers 90V/1.0 ohm MOSFET Hermetically sealed RoHS: Compliant | 0 |
|
$121.0900 / $132.0500 | Order Now |
DISTI #
HSSR-7111#300
|
Avnet Americas | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HSSR-7111#300) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9488 / $130.5280 | Buy Now |
DISTI #
HSSR-7111#300
|
Avnet Americas | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HSSR-7111#300) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9488 / $130.5280 | Buy Now |
DISTI #
HSSR-7111#300
|
EBV Elektronik | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD (Alt: HSSR-7111#300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for HSSR-7111#300
HSSR-7111#300 CAD Models
HSSR-7111#300 Part Data Attributes
|
HSSR-7111#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSSR-7111#300
Broadcom Limited
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, MIL-PRF-38534, MIL-STD-883 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.8 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.8 W | |
Response Time-Max | 0.006 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HSSR-7111#300
This table gives cross-reference parts and alternative options found for HSSR-7111#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSSR-7111#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSSR-7110#300 | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, GULL WING, HERMETICALLY SEALED, DIP-8 | Avago Technologies | HSSR-7111#300 vs HSSR-7110#300 |
HSSR-7110#300 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-8 | Broadcom Limited | HSSR-7111#300 vs HSSR-7110#300 |
HSSR-7111#300 | Transistor Output SSR, 1-Channel, 1500V Isolation | Hewlett Packard Co | HSSR-7111#300 vs HSSR-7111#300 |