Part Details for HSU88 by Renesas Electronics Corporation
Overview of HSU88 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HSU88
HSU88 CAD Models
HSU88 Part Data Attributes
|
HSU88
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSU88
Renesas Electronics Corporation
SILICON, MIXER DIODE, URP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | URP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSU88
This table gives cross-reference parts and alternative options found for HSU88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSU88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM276ASR | SILICON, MIXER DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | HSU88 vs HSM276ASR |
SMS7621-006LF | Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | HSU88 vs SMS7621-006LF |
HSMS-2824-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | HSU88 vs HSMS-2824-TR1G |
HSM198STL-E | SILICON, MIXER DIODE | Renesas Electronics Corporation | HSU88 vs HSM198STL-E |
HSMS-2802T32G | Mixer Diode, Silicon | Broadcom Limited | HSU88 vs HSMS-2802T32G |
HSM198S-E | SILICON, MIXER DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | HSU88 vs HSM198S-E |
SMS3922-001 | Mixer Diode, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | HSU88 vs SMS3922-001 |
HSMS-2802T32 | SILICON, MIXER DIODE | Avago Technologies | HSU88 vs HSMS-2802T32 |
HSM88ASR | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | HSU88 vs HSM88ASR |
BAT68-05 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | HSU88 vs BAT68-05 |