Part Details for HT-32A92RP by Teccor
Overview of HT-32A92RP by Teccor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HT-32A92RP
HT-32A92RP CAD Models
HT-32A92RP Part Data Attributes
|
HT-32A92RP
Teccor
Buy Now
Datasheet
|
Compare Parts:
HT-32A92RP
Teccor
DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-35 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for HT-32A92RP
This table gives cross-reference parts and alternative options found for HT-32A92RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-32A92RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-5761A | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | HT-32A92RP vs HT-5761A |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | HT-32A92RP vs HT-5761 |
DB3RI | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | HT-32A92RP vs DB3RI |
HT-576193RP | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | HT-32A92RP vs HT-576193RP |
DB3 | DIAC, 36V V(BO) Max, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Fairchild Semiconductor Corporation | HT-32A92RP vs DB3 |
BTD032 | DIAC, 36V V(BO) Max | Semitronics Corp | HT-32A92RP vs BTD032 |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | HT-32A92RP vs BR100/03LLD |
BR100/03/T/R | 36V, DIAC, DO-35 | NXP Semiconductors | HT-32A92RP vs BR100/03/T/R |
DB3 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Continental Device India Ltd | HT-32A92RP vs DB3 |
HT32 | DIAC, 37V V(BO) Max, DO-35 | Loras Industries Inc | HT-32A92RP vs HT32 |