Part Details for HTMG-1CU-312S/C-50 by Omega Engineering
Results Overview of HTMG-1CU-312S/C-50 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTMG-1CU-312S/C-50 Information
HTMG-1CU-312S/C-50 by Omega Engineering is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77312-S87LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 17 Positions, 2.54mm (0.100in) Pitch | |
| 7312S0825X19LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover Lead Free | |
| 7312S0815X19LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover Lead Free |
Price & Stock for HTMG-1CU-312S/C-50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AM2994
|
Newark | Hook Up Wire, 12Awg, Tan, 50Ft, Cable & Wire Type:-, Jacket Material:Mica Glass, Jacket Color:Tan, Wire Gauge:12Awg, No. Of Max Strands X Strand Size:65 X 30Awg, Reel Length (Imperial):50Ft, Reel Length (Metric):15.2M Rohs Compliant: Yes |Omega HTMG-1CU-312S/C-50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$201.9500 | Buy Now |
|
DISTI #
5880-HTMG-1CU-312S/C-50-ND
|
DigiKey | HEATER HOOK-UP WIRE, ULTRA-HIGH Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.4300 | Buy Now |
|
DISTI #
HTMG-1CU-312S/C-50
|
Avnet Americas | 12 AWG, 50 FT, TREATED GLASS OVERBRAID - Bulk (Alt: HTMG-1CU-312S/C-50) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$288.4300 | Buy Now |
|
DISTI #
89088511
|
Verical | HTMG-1CU-312S/C-50 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$282.4475 | Buy Now |