HTSHC-226-D-07-316-GT
Major League Electronics
Description: Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle

Overview of HTSHC-226-D-07-316-GT by Major League Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for HTSHC-226-D-07-316-GT by Major League Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTSHC-226-D-07-316-GT by Major League Electronics

HTSHC-226-D-07-316-GT
Major League Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.158 inch
Body Depth
0.059 inch
Body Length
2.054 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.081 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
52
Want to compare parts?
  1. HTSHC-226-D-07-316-GT
    Major League Electronics
    Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for HTSHC-226-D-07-316-GT

This table gives cross-reference parts and alternative options found for HTSHC-226-D-07-316-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSHC-226-D-07-316-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-126-09-G-D-475 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-09-G-D-475
MTMM-126-05-G-D-190 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-05-G-D-190
HTSHC-226-D-07-316-G Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics HTSHC-226-D-07-316-GT vs HTSHC-226-D-07-316-G
MTMM-126-04-G-D-140 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-04-G-D-140
MTMM-126-05-G-D-021 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-05-G-D-021
MTMM-126-05-G-D-016 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-05-G-D-016
MTMM-126-05-L-D-275 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-05-L-D-275
MTMM-126-08-F-D-337 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-08-F-D-337
TSHC-226-D-07-316-T Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics HTSHC-226-D-07-316-GT vs TSHC-226-D-07-316-T
MTMM-126-15-F-D-039 Board Stacking Connector, Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-15-F-D-039
Part Number Description Manufacturer Compare
HTSHC-226-D-07-316-H Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics HTSHC-226-D-07-316-GT vs HTSHC-226-D-07-316-H
MTSW-126-08-L-D-008 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTSW-126-08-L-D-008
MTSW-126-07-G-D-000 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTSW-126-07-G-D-000
MTMM-126-03-L-D-175 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-03-L-D-175
MTMM-126-15-S-D-000 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-15-S-D-000
MTMM-126-13-T-D-550 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-13-T-D-550
MTSW-126-09-G-D-081 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTSW-126-09-G-D-081
MTSW-126-21-G-D-124 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc HTSHC-226-D-07-316-GT vs MTSW-126-21-G-D-124
TSHC-226-D-07-316-H Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics HTSHC-226-D-07-316-GT vs TSHC-226-D-07-316-H
MTMM-126-15-T-D-600 Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HTSHC-226-D-07-316-GT vs MTMM-126-15-T-D-600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSHC-226-D-07-316-GT by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSHC-226-D-07-316-GT by Major League Electronics

Select Manufacturer
Which Manufacturer of HTSHC-226-D-07-316-GT would you like to use for your alert(s)?
  • Please alert me when HTSHC-226-D-07-316-GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSHC-226-D-07-316-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSHC-226-D-07-316-GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSHC-226-D-07-316-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSHC-226-D-07-316-GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSHC-226-D-07-316-GT by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: