Part Details for HUF75631SK8T by Fairchild Semiconductor Corporation
Overview of HUF75631SK8T by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75631SK8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5.5 A, 100 V, 0.039 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | 920 |
|
$0.6500 / $1.3000 | Buy Now |
Part Details for HUF75631SK8T
HUF75631SK8T CAD Models
HUF75631SK8T Part Data Attributes:
|
HUF75631SK8T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HUF75631SK8T
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75631SK8T
This table gives cross-reference parts and alternative options found for HUF75631SK8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75631SK8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75631SK8 | 5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Rochester Electronics LLC | HUF75631SK8T vs HUF75631SK8 |
HUF75631SK8T | 5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Rochester Electronics LLC | HUF75631SK8T vs HUF75631SK8T |
HUF75631SK8T_NL | Power Field-Effect Transistor, 5.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Fairchild Semiconductor Corporation | HUF75631SK8T vs HUF75631SK8T_NL |
HUF75631SK8T | 5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | HUF75631SK8T vs HUF75631SK8T |
HUF75631SK8 | Power Field-Effect Transistor, 5.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Fairchild Semiconductor Corporation | HUF75631SK8T vs HUF75631SK8 |