HV02AC154MAP650
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF,

Overview of HV02AC154MAP650 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for HV02AC154MAP650 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV02AC154MAP650 by Kyocera AVX Components

HV02AC154MAP650
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
20.945 mm
JESD-609 Code
e0
Length
20.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
DIP
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Shape
FLAT
Width
40.7 mm
Want to compare parts?
  1. HV02AC154MAP650
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV02AC154MAP650 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV02AC154MAP650 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of HV02AC154MAP650 would you like to use for your alert(s)?
  • Please alert me when HV02AC154MAP650 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV02AC154MAP650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV02AC154MAP650 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV02AC154MAP650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV02AC154MAP650.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV02AC154MAP650 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: