Part Details for HV06W4J0304T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HV06W4J0304T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV06W4J0304T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HV06W4J0304T5E
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 0.05 300K | 0 |
|
$0.0070 / $0.0100 | Order Now |
Part Details for HV06W4J0304T5E
HV06W4J0304T5E CAD Models
HV06W4J0304T5E Part Data Attributes
|
HV06W4J0304T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV06W4J0304T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for HV06W4J0304T5E
This table gives cross-reference parts and alternative options found for HV06W4J0304T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV06W4J0304T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVAC32K304JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | HV06W4J0304T5E vs RVAC32K304JB |
MCHVR06JTEV3003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | HV06W4J0304T5E vs MCHVR06JTEV3003 |
WK12V304JTL | Fixed Resistor, 0.25W, 300000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | HV06W4J0304T5E vs WK12V304JTL |
ES06S4J0304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HV06W4J0304T5E vs ES06S4J0304T5E |
RCH1206J304-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | HV06W4J0304T5E vs RCH1206J304-500V |