Part Details for HV1007J0685T4E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of HV1007J0685T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV1007J0685T4E Information
HV1007J0685T4E by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HV1007J0685T4E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
303-HV1007J0685T4E
|
Mouser Electronics | Thick Film Resistors - SMD 3/4W 0.05 6.8M RoHS: Compliant | 0 |
|
$0.0300 / $0.0440 | Order Now |
|
DISTI #
HV1007J0685T4E
|
TME | Resistor: thick film, SMD, 2010, 6.8MΩ, 750mW, ±5%, HV, 2kV Min Qty: 4000 | 0 |
|
$0.0380 | RFQ |
US Tariff Estimator: HV1007J0685T4E by Royal Electronic Factory (Thailand) Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HV1007J0685T4E
HV1007J0685T4E Part Data Attributes
|
|
HV1007J0685T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV1007J0685T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 6800000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 2000 V |
Alternate Parts for HV1007J0685T4E
This table gives cross-reference parts and alternative options found for HV1007J0685T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1007J0685T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HVRC0AJTEQ6804 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8e+06ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HV1007J0685T4E vs HVRC0AJTEQ6804 |
| HV2010JK-076M8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8e+06ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HV1007J0685T4E vs HV2010JK-076M8L |