Part Details for HV20220FG-G-M931 by Microchip Technology Inc
Results Overview of HV20220FG-G-M931 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV20220FG-G-M931 Information
HV20220FG-G-M931 by Microchip Technology Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HV20220FG-G-M931
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67X5099
|
Newark | 8-Channel High Voltage Analog Switch W/Shift Reg W/Latches, 200V 48 Lqfp 7X7X1.4Mm T/R Rohs Compliant: Yes |Microchip HV20220FG-G-M931 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$9.5200 | Buy Now |
|
DISTI #
HV20220FG-G-M931TR-ND
|
DigiKey | IC ULTRASOUND SWITCH 1:1 48LQFP Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2400 | Buy Now |
|
DISTI #
HV20220FG-G-M931
|
Avnet Americas | - Tape and Reel (Alt: HV20220FG-G-M931) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$9.8125 / $11.2143 | Buy Now |
|
DISTI #
689-HV20220FG-G-M931
|
Mouser Electronics | Analog Switch ICs Analog Switch Octal SPST 48-Pin LQFP RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
|
DISTI #
HV20220FG-G-M931
|
Microchip Technology Inc | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V, LQFP, Projected EOL: 2035-11-08 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 3750 and Alternates Available |
|
$8.8200 / $12.1900 | Buy Now |
|
DISTI #
70483755
|
RS | 8-CH HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V48 LQFP 7X7X1.4MM T/R Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0400 / $28.2800 | RFQ |
|
|
Onlinecomponents.com | Analog Multiplexers/Switches, Serial, 8-SPST, 200V, ±2A, LQFP-48, RoHS COO: Malaysia RoHS: Compliant | 3750 Factory Stock |
|
$8.5200 / $23.9400 | Buy Now |
|
|
NAC | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V. Package: 48 LQFP 7x7x1.4mm T/R - VHV ANALOG Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$9.5700 / $11.5400 | Buy Now |
|
|
Master Electronics | Analog Multiplexers/Switches, Serial, 8-SPST, 200V, ±2A, LQFP-48, RoHS COO: Malaysia RoHS: Compliant | 3750 Factory Stock |
|
$8.5200 / $23.9400 | Buy Now |
US Tariff Estimator: HV20220FG-G-M931 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HV20220FG-G-M931
HV20220FG-G-M931 Part Data Attributes
|
|
HV20220FG-G-M931
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV20220FG-G-M931
Microchip Technology Inc
8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 48 | |
| Manufacturer Package Code | LQFP-48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | Also Requires Vpp (40v To Vnn +200v) And Vnn (-40v To -160v) Supply | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Neg Supply Voltage-Max (Vsup) | -160 V | |
| Neg Supply Voltage-Min (Vsup) | -40 V | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Off-state Isolation-Nom | 33 Db | |
| On-state Resistance-Max (Ron) | 38 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 8 Ma | |
| Supply Voltage-Max (Vsup) | 13.2 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 5000 Ns | |
| Switch-on Time-Max | 5000 Ns | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for HV20220FG-G-M931
This table gives cross-reference parts and alternative options found for HV20220FG-G-M931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV20220FG-G-M931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HV20220PJ-G | Microchip Technology Inc | $16.7139 | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH W/SHIFT REG W/LATCHES, 200V | HV20220FG-G-M931 vs HV20220PJ-G |
HV20220FG-G-M931 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the HV20220FG-G-M931 evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, the HV20220FG-G-M931 has a built-in thermal shutdown feature that helps prevent damage from overheating.
-
When selecting external components for the HV20220FG-G-M931, consider factors such as voltage rating, current handling, and power dissipation. Choose components that meet or exceed the recommended specifications in the datasheet, and ensure that they are compatible with the device's operating frequency and voltage ranges.
-
To troubleshoot common issues with the HV20220FG-G-M931, start by reviewing the datasheet and application notes for guidance on proper usage and configuration. Check the device's input and output voltages, current consumption, and temperature using an oscilloscope or multimeter. Consult Microchip's technical support resources, such as FAQs, forums, and application notes, for additional troubleshooting guidance.
-
When using the HV20220FG-G-M931 in a system with multiple power supplies or voltage domains, ensure that the device is properly isolated and decoupled from other voltage sources to prevent interference or damage. Follow proper PCB layout and routing practices to minimize noise and crosstalk between different voltage domains.