Part Details for HV732BTTD1804F by KOA Speer Electronics Inc
Results Overview of HV732BTTD1804F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV732BTTD1804F Information
HV732BTTD1804F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HV732BTTD1804F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2019-HV732BTTD1804FCT-ND
|
DigiKey | RES 1.8M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8386 In Stock |
|
$0.0853 / $0.4000 | Buy Now |
|
DISTI #
660-HV732BTTD1804F
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 1.8M 1% 500 VOLTS RoHS: Compliant | 15084 |
|
$0.0860 / $0.4000 | Buy Now |
|
DISTI #
HV732BTTD1804F
|
TTI | Thick Film Resistors - SMD 0.25W 1.8M 1% 500 VOLTS RoHS: Exempt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0960 | Buy Now |
US Tariff Estimator: HV732BTTD1804F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HV732BTTD1804F
HV732BTTD1804F Part Data Attributes
|
|
HV732BTTD1804F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732BTTD1804F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Iec60115-8 | |
| Resistance | 1800000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 800 V |
Alternate Parts for HV732BTTD1804F
This table gives cross-reference parts and alternative options found for HV732BTTD1804F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732BTTD1804F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FVF06FW-1804-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8e+06ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs FVF06FW-1804-M |
| RVC32K185FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs RVC32K185FB |
| HFVF06FT-1804-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs HFVF06FT-1804-M |
| HV73V2BATTD1804F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.8e+06ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs HV73V2BATTD1804F |
| FVS06FV-1804-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs FVS06FV-1804-M |
| WF12N1804FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs WF12N1804FTLJ |
| WF12N1804FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs WF12N1804FTL |
| HV73V2BRTTD1804F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 1800000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs HV73V2BRTTD1804F |
| FVS06FT-1804-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8e+06ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs FVS06FT-1804-M |
| HFVF06FV-1804-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BTTD1804F vs HFVF06FV-1804-M |
HV732BTTD1804F Frequently Asked Questions (FAQ)
-
The recommended storage condition for HV732BTTD1804F is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.
-
While the HV732BTTD1804F can operate up to 150°C, it's not recommended to use it in high-temperature environments for extended periods. Prolonged exposure to high temperatures can affect its reliability and lifespan.
-
To prevent electrostatic discharge (ESD) damage, handle HV732BTTD1804F components in an ESD-protected environment, use ESD-protective packaging, and follow proper grounding procedures.
-
The recommended soldering temperature profile for HV732BTTD1804F is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
While HV732BTTD1804F is designed to operate in a wide range of humidity levels, it's recommended to take precautions to prevent moisture ingress, such as using conformal coatings or hermetic sealing, to ensure reliability in high-humidity environments.