Part Details for HV733ATBK1303F by KOA Speer Electronics Inc
Overview of HV733ATBK1303F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV733ATBK1303F
HV733ATBK1303F CAD Models
HV733ATBK1303F Part Data Attributes
|
HV733ATBK1303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATBK1303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATBK1303F
This table gives cross-reference parts and alternative options found for HV733ATBK1303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATBK1303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AG130KFKTT | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATBK1303F vs CRMV2512AG130KFKTT |
RVC63K134FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | HV733ATBK1303F vs RVC63K134FTE |
HV733ARTTE1303F | Fixed Resistor, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ATBK1303F vs HV733ARTTE1303F |
RVC2512FT130K | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV733ATBK1303F vs RVC2512FT130K |
CRMV2512AF130KFKE5 | Fixed Resistor, | Vishay Intertechnologies | HV733ATBK1303F vs CRMV2512AF130KFKE5 |
MCHVR12FTET1303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | HV733ATBK1303F vs MCHVR12FTET1303 |
CRMA2512BG130KFKEF | Fixed Resistor, Thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATBK1303F vs CRMA2512BG130KFKEF |
RVC63K1303FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATBK1303F vs RVC63K1303FB |
CRMV2512BE130KFKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATBK1303F vs CRMV2512BE130KFKNT |
HV121WF1303T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HV733ATBK1303F vs HV121WF1303T4E |