Part Details for HV121WF1303T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HV121WF1303T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV121WF1303T4E
HV121WF1303T4E CAD Models
HV121WF1303T4E Part Data Attributes
|
HV121WF1303T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV121WF1303T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV121WF1303T4E
This table gives cross-reference parts and alternative options found for HV121WF1303T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV121WF1303T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF130KFKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF1303T4E vs CRMV2512AF130KFKEF |
HV733ATBK1303F | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | HV121WF1303T4E vs HV733ATBK1303F |
CRMV2512BG130KFKTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF1303T4E vs CRMV2512BG130KFKTW |
CRMA2512BG130KFKEF | Fixed Resistor, Thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF1303T4E vs CRMA2512BG130KFKEF |
RCH2512F1303-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | HV121WF1303T4E vs RCH2512F1303-3KV |
HV733ARTTE1303F | Fixed Resistor, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV121WF1303T4E vs HV733ARTTE1303F |
MCHVR12FTET1303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | HV121WF1303T4E vs MCHVR12FTET1303 |
CRMV2512AG130KFKTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV121WF1303T4E vs CRMV2512AG130KFKTW |