| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HVC0805E8207KZ | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.2e+09ohm, 600V, 10% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | HVC0805E8207KT vs HVC0805E8207KZ |
| HVC0805E8207KG | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.2e+09ohm, 600V, 10% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | HVC0805E8207KT vs HVC0805E8207KG |
Part Details for HVC0805E8207KT by Ohmcraft
Results Overview of HVC0805E8207KT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVC0805E8207KT Information
HVC0805E8207KT by Ohmcraft is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: HVC0805E8207KT by Ohmcraft
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVC0805E8207KT Part Data Attributes
|
|
HVC0805E8207KT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805E8207KT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.2e+09ohm, 600V, 10% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Height | 0.635 Mm | |
| Package Length | 2.006 Mm | |
| Package Style | Smt | |
| Package Width | 1.27 Mm | |
| Rated Power Dissipation (P) | 0.2 W | |
| Resistance | 8200000000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 10% | |
| Working Voltage | 600 V |
Alternate Parts for HVC0805E8207KT
This table gives cross-reference parts and alternative options found for HVC0805E8207KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805E8207KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.