Part Details for HVC200A by Hitachi Ltd
Overview of HVC200A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC200A
HVC200A CAD Models
HVC200A Part Data Attributes
|
HVC200A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC200A
Hitachi Ltd
Variable Capacitance Diode, Very High Frequency, 29.75pF C(T), 32V, Silicon, SC-79, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.89% | |
Diode Capacitance Ratio-Min | 10 | |
Diode Capacitance-Nom | 29.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC200A
This table gives cross-reference parts and alternative options found for HVC200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB640E6327 | Variable Capacitance Diode, Silicon | Siemens | HVC200A vs BB640E6327 |
HVD355B | Variable Capacitance Diode, SFP, 2 PIN | Hitachi Ltd | HVC200A vs HVD355B |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | HVC200A vs BB833E6433 |
HVU359TRF | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVC200A vs HVU359TRF |
BB640 | Variable Capacitance Diode, 7.6pF C(T), 30V, Silicon | Siemens | HVC200A vs BB640 |
SMV1204-05 | Variable Capacitance Diode, Very High Frequency to S Band, 20V, Silicon, Hyperabrupt | Alpha Industries | HVC200A vs SMV1204-05 |
MA4ST404 | VARACTOR DIODE,SINGLE,18PF C(T),SOT-23 | TE Connectivity | HVC200A vs MA4ST404 |
MV1626 | 12pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | HVC200A vs MV1626 |
MAVR-002301-11410T | 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, ROHS COMPLIANT, PLASTIC, CASE 1141, 2 PIN | TE Connectivity | HVC200A vs MAVR-002301-11410T |
HVC383B-E | 20 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | HVC200A vs HVC383B-E |