Part Details for HVC308AKRF by Hitachi Ltd
Overview of HVC308AKRF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC308AKRF
HVC308AKRF CAD Models
HVC308AKRF Part Data Attributes
|
HVC308AKRF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC308AKRF
Hitachi Ltd
Variable Capacitance Diode, 35V, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 7.12 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC308AKRF
This table gives cross-reference parts and alternative options found for HVC308AKRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC308AKRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB640E6327 | Variable Capacitance Diode, Silicon | Siemens | HVC308AKRF vs BB640E6327 |
HVD355B | Variable Capacitance Diode, SFP, 2 PIN | Hitachi Ltd | HVC308AKRF vs HVD355B |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | HVC308AKRF vs BB833E6433 |
HVU359TRF | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVC308AKRF vs HVU359TRF |
BB640 | Variable Capacitance Diode, 7.6pF C(T), 30V, Silicon | Siemens | HVC308AKRF vs BB640 |
SMV1204-05 | Variable Capacitance Diode, Very High Frequency to S Band, 20V, Silicon, Hyperabrupt | Alpha Industries | HVC308AKRF vs SMV1204-05 |
MA4ST404 | VARACTOR DIODE,SINGLE,18PF C(T),SOT-23 | TE Connectivity | HVC308AKRF vs MA4ST404 |
MV1626 | 12pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | HVC308AKRF vs MV1626 |
MAVR-002301-11410T | 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, ROHS COMPLIANT, PLASTIC, CASE 1141, 2 PIN | TE Connectivity | HVC308AKRF vs MAVR-002301-11410T |
HVC383B-E | 20 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | HVC308AKRF vs HVC383B-E |