HVC308ATRF
Description: Variable Capacitance Diode, 35V, Silicon

Overview of HVC308ATRF by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HVC308ATRF by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC308ATRF by Hitachi Ltd

HVC308ATRF
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
R-PDSO-F2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
35 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
7.12
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. HVC308ATRF
    Hitachi Ltd
    Variable Capacitance Diode, 35V, Silicon
    VS

Related Parts for HVC308ATRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC308ATRF by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC308ATRF by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HVC308ATRF would you like to use for your alert(s)?
  • Please alert me when HVC308ATRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC308ATRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC308ATRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC308ATRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC308ATRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC308ATRF by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: