Part Details for HVC417C by Hitachi Ltd
Overview of HVC417C by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC417C
HVC417C CAD Models
HVC417C Part Data Attributes
|
HVC417C
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC417C
Hitachi Ltd
Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, UFP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.3% | |
Diode Capacitance Ratio-Min | 13 | |
Diode Capacitance-Nom | 8.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC417C
This table gives cross-reference parts and alternative options found for HVC417C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC417C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC316 | 6.19pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | HVC417C vs HVC316 |
1T410 | Variable Capacitance Diode, 5.96pF C(T), 30V, Silicon, PLASTIC, M-290, 2 PIN | Sony Semiconductor | HVC417C vs 1T410 |
1T412 | Variable Capacitance Diode, 3.27pF C(T), 30V, Silicon, PLASTIC, M-290, 2 PIN | Sony Semiconductor | HVC417C vs 1T412 |
BB857 | Variable Capacitance Diode, 6.6pF C(T), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | HVC417C vs BB857 |