Part Details for HVLED001ATR by STMicroelectronics
Results Overview of HVLED001ATR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED001ATR Information
HVLED001ATR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HVLED001ATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AC6773
|
Newark | Led Driver, Buck-Boost/Flyback, Ssop-10, |Stmicroelectronics HVLED001ATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3705 |
|
$1.6100 / $4.0700 | Buy Now |
|
DISTI #
01AC6773RL
|
Newark | Led Driver, Buck-Boost/Flyback, Ssop-10, |Stmicroelectronics HVLED001ATR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 3705 |
|
$1.6100 / $2.5600 | Buy Now |
|
DISTI #
497-16676-2-ND
|
DigiKey | IC LED DRIVER OFFL PWM 10SSOP Min Qty: 2500 Container: Tape & Reel |
3012 Tape & Reel |
|
$2.4811 | Buy Now |
|
DISTI #
497-16676-1-ND
|
DigiKey | IC LED DRIVER OFFL PWM 10SSOP Min Qty: 1 Container: Cut Tape |
3012 Cut Tape |
|
$2.7104 / $4.5200 | Buy Now |
|
DISTI #
497-16676-6-ND
|
DigiKey | IC LED DRIVER OFFL PWM 10SSOP Min Qty: 1 Container: Digi-Reel |
3012 Digi-Reel® |
|
$2.7104 / $4.5200 | Buy Now |
|
DISTI #
511-HVLED001ATR
|
Mouser Electronics | LED Lighting Driver ICs Offline controller for LED lighting with constant voltage primary-sensing and hi RoHS: Compliant | 1310 |
|
$2.4800 / $4.3900 | Buy Now |
|
|
STMicroelectronics | Offline controller for LED lighting with constant voltage primary-sensing and high power factor COO: Singapore Min Qty: 1 | 0 |
|
$0.8400 / $1.2300 | Buy Now |
|
|
Bristol Electronics | LED Driver 3150uA Supply Current 10-Pin SSO T/R Min Qty: 1 | 55 |
|
$1.4880 / $2.4000 | Buy Now |
|
|
Quest Components | 44 |
|
$1.2000 / $3.2000 | Buy Now |
US Tariff Estimator: HVLED001ATR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVLED001ATR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVLED001ATR Part Data Attributes
|
|
HVLED001ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED001ATR
STMicroelectronics
LED Driver, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| Manufacturer Package Code | SSOP 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | In Low Consumption Mode Vin Minimum Is 8.8 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 3.15 Ma | |
| Supply Voltage-Max | 16.5 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
HVLED001ATR Frequently Asked Questions (FAQ)
-
A good PCB layout for HVLED001ATR involves keeping the high-voltage traces short and away from sensitive analog signals. Use a solid ground plane and keep the high-voltage traces on the top layer. Avoid using vias under the IC and keep the decoupling capacitors close to the IC.
-
To ensure reliability in high-temperature applications, ensure that the IC is operated within its recommended temperature range (up to 125°C). Use a suitable thermal interface material and a heat sink if necessary. Also, follow the recommended derating guidelines for the IC's output current and voltage.
-
The recommended input capacitor value for HVLED001ATR is 1-10 μF, depending on the input voltage and output current requirements. A larger capacitor value can help reduce input voltage ripple, but may increase the startup time.
-
If HVLED001ATR is not turning on, check the input voltage and ensure it's within the recommended range. Verify that the enable pin is properly connected and the input capacitor is correctly sized. Also, check for any short circuits or overvoltage conditions that may be preventing the IC from turning on.
-
Yes, HVLED001ATR can be used in a dimmable LED driver application. The IC's PWM input allows for dimming control. However, ensure that the dimming frequency is within the recommended range (up to 1 kHz) and the IC's output current is within the recommended range.