Part Details for HVLED002TR by STMicroelectronics
Results Overview of HVLED002TR by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED002TR Information
HVLED002TR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HVLED002TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-16409-1-ND
|
DigiKey | IC LED DRIVER CTRLR 8SOIC Min Qty: 1 Container: Cut Tape |
4899 Cut Tape |
|
$0.4273 / $0.8800 | Buy Now |
|
DISTI #
497-16409-6-ND
|
DigiKey | IC LED DRIVER CTRLR 8SOIC Min Qty: 1 Container: Digi-Reel |
4899 Digi-Reel® |
|
$0.4273 / $0.8800 | Buy Now |
|
DISTI #
88156653
|
Verical | LED Driver 17000uA Supply Current 8-Pin SO N T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2512 | Americas - 49792 |
|
$0.3000 / $0.3540 | Buy Now |
|
DISTI #
78407149
|
Verical | LED Driver 17000uA Supply Current 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2232 | Americas - 10000 |
|
$0.2793 | Buy Now |
|
DISTI #
511-HVLED002TR
|
Mouser Electronics | LED Lighting Driver ICs High performance current mode LED controller RoHS: Compliant | 2238 |
|
$0.3510 / $0.8800 | Buy Now |
|
DISTI #
E02:0323_09731079
|
Arrow Electronics | LED Driver 17000uA Supply Current 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2512 | Europe - 49793 |
|
$0.2982 / $0.3862 | Buy Now |
|
DISTI #
V36:1790_16518821
|
Arrow Electronics | LED Driver 17000uA Supply Current 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks Date Code: 2232 | Americas - 10000 |
|
$0.2793 | Buy Now |
|
|
STMicroelectronics | High performance current mode LED controller COO: Singapore Min Qty: 1 | 0 |
|
$0.4100 / $0.8100 | Buy Now |
|
DISTI #
E02:0323_09731079
|
Arrow Electronics | LED Driver 17000uA Supply Current 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2512 | Europe - 49793 |
|
$0.2982 / $0.3862 | Buy Now |
|
DISTI #
V36:1790_16518821
|
Arrow Electronics | LED Driver 17000uA Supply Current 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks Date Code: 2232 | Americas - 10000 |
|
$0.2793 | Buy Now |
US Tariff Estimator: HVLED002TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVLED002TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVLED002TR Part Data Attributes
|
|
HVLED002TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED002TR
STMicroelectronics
LED Driver, 1-Segment, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Data Input Mode | Serial | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 17 Ma | |
| Supply Voltage-Max | 25 V | |
| Supply Voltage-Min | 12 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| fmax-Min | 0.5 Mhz |
HVLED002TR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HVLED002TR is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground. Also, ensure that the input signals are within the recommended voltage range.
-
The maximum current rating for the HVLED002TR is 10mA per channel, with a total current limit of 20mA for all channels combined.
-
To manage thermal issues, ensure good airflow around the device, and consider using a heat sink or thermal pad if the device will be operating at high temperatures or high currents.
-
For optimal performance, use a 4-layer PCB with a solid ground plane, and keep the signal traces short and direct. Avoid routing signals under the device, and use a via to connect the GND pin to the ground plane.