Part Details for HVLED007 by STMicroelectronics
Results Overview of HVLED007 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED007 Information
HVLED007 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HVLED007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HVLED007-ND
|
DigiKey | IC LED DRIVER OFFL 8SO Min Qty: 6000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4990 | Buy Now |
|
DISTI #
85538211
|
Verical | LED Driver 5500uA Supply Current 8-Pin SO N Tube RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2438 | Americas - 3895 |
|
$0.3240 | Buy Now |
|
DISTI #
511-HVLED007
|
Mouser Electronics | LED Lighting Driver ICs Transition mode PFC controller for flyback converters RoHS: Compliant | 1568 |
|
$0.4460 / $1.0100 | Buy Now |
|
DISTI #
V36:1790_23314914
|
Arrow Electronics | LED Driver 5500uA Supply Current 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2438 | Americas - 3895 |
|
$0.3240 | Buy Now |
|
|
Future Electronics | Transition mode PFC controller for flyback converters RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4050 / $0.4230 | Buy Now |
|
DISTI #
V36:1790_23314914
|
Arrow Electronics | LED Driver 5500uA Supply Current 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2438 | Americas - 3895 |
|
$0.3240 | Buy Now |
|
DISTI #
85538211
|
Verical | LED Driver 5500uA Supply Current 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2438 | Americas - 3895 |
|
$0.3240 | Buy Now |
|
DISTI #
85538211
|
Verical | LED Driver 5500uA Supply Current 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2438 | Americas - 3895 |
|
$0.3240 | Buy Now |
|
DISTI #
V36:1790_23314914
|
Arrow Electronics | LED Driver 5500uA Supply Current 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2438 | Americas - 3895 |
|
$0.3240 | Buy Now |
US Tariff Estimator: HVLED007 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVLED007 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVLED007 Part Data Attributes
|
|
HVLED007
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED007
STMicroelectronics
Power Factor Controller, Current-mode, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Date Of Intro | 2019-01-23 | |
| Analog IC - Other Type | Power Factor Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Resonant Control | |
| Input Voltage-Max | 22.5 V | |
| Input Voltage-Min | 10.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 5.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |