Part Details for HVM187STL-E by Renesas Electronics Corporation
Overview of HVM187STL-E by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HVM187STL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HVM187STL-E-ND
|
DigiKey | PIN DIODE, 60V Min Qty: 1159 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.2600 | Buy Now |
|
Quest Components | 866 |
|
$0.5200 / $1.3000 | Buy Now | |
|
Rochester Electronics | HVM187 - Pin Diode, 60V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48000 |
|
$0.2221 / $0.2613 | Buy Now |
|
Chip1Cloud | 14400 |
|
RFQ |
Part Details for HVM187STL-E
HVM187STL-E CAD Models
HVM187STL-E Part Data Attributes:
|
HVM187STL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVM187STL-E
Renesas Electronics Corporation
60V, SILICON, PIN DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 60 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVM187STL-E
This table gives cross-reference parts and alternative options found for HVM187STL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVM187STL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVM187STR | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVM187STL-E vs HVM187STR |
HVM187STL | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVM187STL-E vs HVM187STL |
HVM187S | Pin Diode, 60V V(BR), Silicon, MPAK-3 | Hitachi Ltd | HVM187STL-E vs HVM187S |
HVM187S | SILICON, PIN DIODE, MPAK-3 | Renesas Electronics Corporation | HVM187STL-E vs HVM187S |
HVM187STR-E | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVM187STL-E vs HVM187STR-E |