Part Details for HVR100 by Renesas Electronics Corporation
Overview of HVR100 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for HVR100
HVR100 CAD Models
HVR100 Part Data Attributes
|
HVR100
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVR100
Renesas Electronics Corporation
473.05pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, SC-77A, SRP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-77A | |
Package Description | SC-77A, SRP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.9% | |
Diode Capacitance Ratio-Min | 16 | |
Diode Capacitance-Nom | 473.05 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVR100
This table gives cross-reference parts and alternative options found for HVR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR100TL | Variable Capacitance Diode, 15V, Silicon | Hitachi Ltd | HVR100 vs HVR100TL |
HVR100 | Variable Capacitance Diode, 473.05pF C(T), 15V, Silicon, SRP, 2 PIN | Hitachi Ltd | HVR100 vs HVR100 |