-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4051
|
Newark | Metal Film Resistor, 100Kohm, 5%, Resistance:100Kohm, Product Range:Hvr25 Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.6Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay HVR2500001003JR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 703 |
|
$0.0490 | Buy Now |
DISTI #
28X2041
|
Newark | Metal Film Resistor, 100Kohm, 5%, Full Reel, Resistance:100Kohm, Product Range:Hvr25 Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.6Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay HVR2500001003JR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
HVR2500001003JR500
|
Avnet Americas | Resistor, 100 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Film, High Voltage - Tape and Reel (Alt: HVR2500001003JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 / $0.0580 | Buy Now |
DISTI #
26R4051
|
Avnet Americas | Resistor, 100 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 26R4051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 703 Partner Stock |
|
$0.0840 / $0.4060 | Buy Now |
DISTI #
594-HVR2500001003JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 100Kohms 5% RoHS: Compliant | 13948 |
|
$0.0420 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0451 | Buy Now |
|
Bristol Electronics | 4590 |
|
RFQ | ||
DISTI #
HVR2500001003JR500
|
TTI | Metal Film Resistors - Through Hole 1/4watt 100Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
HVR2500001003JR500
|
Avnet Americas | Resistor, 100 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Film, High Voltage - Tape and Reel (Alt: HVR2500001003JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 / $0.0580 | Buy Now |
DISTI #
26R4051
|
Avnet Americas | Resistor, 100 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 26R4051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 703 Partner Stock |
|
$0.0840 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR2500001003JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR2500001003JR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1150 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1600 V |
This table gives cross-reference parts and alternative options found for HVR2500001003JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR2500001003JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR2500001003JA500 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | HVR2500001003JR500 vs HVR2500001003JA500 |
HVR2500001003JA100 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | HVR2500001003JR500 vs HVR2500001003JA100 |