-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVR3700001204JR500
|
Avnet Americas | Resistor, 1.2 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage - Tape and Reel (Alt: HVR3700001204JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.1060 | Buy Now |
DISTI #
594-HVR3700001204JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 1.2Mohms 5% RoHS: Compliant | 5591 |
|
$0.0770 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0824 | Buy Now |
DISTI #
HVR3700001204JR500
|
TTI | Metal Film Resistors - Through Hole 1/2watt 1.2Mohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0770 / $0.0840 | Buy Now |
DISTI #
HVR3700001204JR500
|
Avnet Americas | Resistor, 1.2 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage - Tape and Reel (Alt: HVR3700001204JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.1060 | Buy Now |
DISTI #
HVR3700001204JR500
|
Avnet Americas | Resistor, 1.2 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage - Tape and Reel (Alt: HVR3700001204JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.1060 | Buy Now |
DISTI #
HVR3700001204JR500
|
Avnet Abacus | Resistor, 1.2 MOhm, � 5%, 500 mW, Axial Leaded, Metal Film, High Voltage (Alt: HVR3700001204JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR3700001204JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR3700001204JR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
This table gives cross-reference parts and alternative options found for HVR3700001204JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR3700001204JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR3700001204JA100 | Fixed Resistor, Metal Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | HVR3700001204JR500 vs HVR3700001204JA100 |