-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 3300000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4071
|
Newark | Metal Film Resistor, 3.3Mohm, 5%, Resistance:3.3Mohm, Product Range:Hvr37 Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.5Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay HVR3700003304JR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7053 |
|
$0.0680 | Buy Now |
DISTI #
28X2051
|
Newark | Metal Film Resistor, 3.3Mohm, 5%, Full Reel, Resistance:3.3Mohm, Product Range:Hvr37 Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.5Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay HVR3700003304JR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.0940 | Buy Now |
DISTI #
HVR3700003304JR500
|
Avnet Americas | HIGH VOLTAGE RES 3M3 OHM 1/2W 5% R5 - Tape and Reel (Alt: HVR3700003304JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 / $0.1086 | Buy Now |
DISTI #
26R4071
|
Avnet Americas | HIGH VOLTAGE RES 3M3 OHM 1/2W 5% R5 - Product that comes on tape, but is not reeled (Alt: 26R4071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 7233 Partner Stock |
|
$0.1400 / $0.6030 | Buy Now |
DISTI #
594-HVR3700003304JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 3.3Mohms 5% RoHS: Compliant | 7611 |
|
$0.0790 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0844 | Buy Now |
DISTI #
HVR3700003304JR500
|
TTI | Metal Film Resistors - Through Hole 1/2watt 3.3Mohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0790 / $0.0930 | Buy Now |
|
CHIPMALL.COM LIMITED | Metal Film Resistors 3.3M�� 500mW ��200ppm/�� ��5% Plugin,D4xL10mm Through Hole Resistors ROHS | 4405 |
|
$0.0927 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR3700003304JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR3700003304JR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3300000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |