Datasheets
HVR3700004704JR500 by:

Fixed Resistor, Metal Film, 0.5W, 4700000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for HVR3700004704JR500 by Vishay Intertechnologies

Overview of HVR3700004704JR500 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HVR3700004704JR500

Part # Distributor Description Stock Price Buy
DISTI # HVR3700004704JR500
Avnet Americas Resistor, 4.7 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage - Tape and Reel (Alt: HVR3700004704JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1086
  • 10,000 $0.1051
  • 20,000 $0.0814
  • 30,000 $0.0781
  • 40,000 $0.0755
  • 50,000 $0.0599
  • 500,000 $0.0570
$0.0570 / $0.1086 Buy Now
DISTI # 594-HVR3700004704JR5
Mouser Electronics Metal Film Resistors - Through Hole 1/2watt 4.7Mohms 5% RoHS: Compliant 7376
  • 1 $0.5100
  • 10 $0.2550
  • 100 $0.1370
  • 1,000 $0.1000
  • 5,000 $0.0850
  • 25,000 $0.0810
$0.0810 / $0.5100 Buy Now
DISTI # V72:2272_09556248
Arrow Electronics Res Metal Film 4.7M Ohm 5% 0.5W(1/2W) ±200ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1639 Container: Cut Strips Americas - 5188
  • 1 $0.2448
  • 10 $0.1224
  • 25 $0.1198
  • 100 $0.1103
  • 250 $0.1008
  • 500 $0.0914
  • 1,000 $0.0819
  • 3,000 $0.0724
$0.0724 / $0.2448 Buy Now
DISTI # V79:2366_23282161
Arrow Electronics Res Metal Film 4.7M Ohm 5% 0.5W(1/2W) ±200ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 Americas - 1097
  • 1 $0.0717
$0.0717 Buy Now
Future Electronics Metal Film Resistors - Through Hole 4.7M OHM 5% 200PPM 1/2W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.0892
  • 10,000 $0.0869
  • 15,000 $0.0856
  • 20,000 $0.0847
  • 25,000 $0.0818
$0.0818 / $0.0892 Buy Now
DISTI # HVR3700004704JR500
TTI Metal Film Resistors - Through Hole 1/2watt 4.7Mohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0840
  • 25,000 $0.0800
$0.0800 / $0.0840 Buy Now
DISTI # HVR3700004704JR500
Avnet Americas Resistor, 4.7 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage - Tape and Reel (Alt: HVR3700004704JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1086
  • 10,000 $0.1051
  • 20,000 $0.0814
  • 30,000 $0.0781
  • 40,000 $0.0755
  • 50,000 $0.0599
  • 500,000 $0.0570
$0.0570 / $0.1086 Buy Now
DISTI # HVR3700004704JR500
Avnet Abacus Resistor, 4.7 MOhm, � 5%, 500 mW, Axial Leaded, Metal Film, High Voltage (Alt: HVR3700004704JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for HVR3700004704JR500

HVR3700004704JR500 CAD Models

HVR3700004704JR500 Part Data Attributes:

HVR3700004704JR500 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
HVR3700004704JR500 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.5W, 4700000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V): 2500
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.7 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4 mm
Package Length 10 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 4700000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 5%
Working Voltage 3500 V

HVR3700004704JR500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVR3700004704JR500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVR3700004704JR500 by Vishay Intertechnologies

  • Please alert me when HVR3700004704JR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVR3700004704JR500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVR3700004704JR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVR3700004704JR500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVR3700004704JR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVR3700004704JR500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: