Part Details for HVU202B by Renesas Electronics Corporation
Overview of HVU202B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVU202B
HVU202B CAD Models
HVU202B Part Data Attributes
|
HVU202B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVU202B
Renesas Electronics Corporation
VHF-UHF BAND, 14.95pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | ULTRA SMALL, URP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.35% | |
Diode Capacitance Ratio-Min | 6.3 | |
Diode Capacitance-Nom | 14.95 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVU202B
This table gives cross-reference parts and alternative options found for HVU202B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU202B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1235-001 | Variable Capacitance Diode, S Band, 6.4pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | HVU202B vs SMV1235-001 |
NTE612 | Variable Capacitance Diode, 12pF C(T), 30V, Silicon, | NTE Electronics Inc | HVU202B vs NTE612 |
HVU350 | Variable Capacitance Diode, Silicon | Hitachi Ltd | HVU202B vs HVU350 |
SMV1204-105 | Variable Capacitance Diode, Very High Frequency to S Band, 4.5pF C(T), 20V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | HVU202B vs SMV1204-105 |
HVC300A | VHF BAND, 43.45pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, SC-79, 2 PIN | Renesas Electronics Corporation | HVU202B vs HVC300A |
MA373 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | Panasonic Electronic Components | HVU202B vs MA373 |
HVU351 | Variable Capacitance Diode, Silicon | Hitachi Ltd | HVU202B vs HVU351 |
BB182,115 | BB182 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | HVU202B vs BB182,115 |
BBY51-03W | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | HVU202B vs BBY51-03W |
BB721 | Variable Capacitance Diode, 2.1pF C(T), Silicon | TDK Micronas GmbH | HVU202B vs BB721 |