Part Details for HVU300B by Renesas Electronics Corporation
Overview of HVU300B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVU300B
HVU300B CAD Models
HVU300B Part Data Attributes
|
HVU300B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVU300B
Renesas Electronics Corporation
VHF BAND, 50pF, 34V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | ULTRA SMALL, URP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 34 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6% | |
Diode Capacitance Ratio-Min | 17 | |
Diode Capacitance-Nom | 50 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVU300B
This table gives cross-reference parts and alternative options found for HVU300B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU300B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | HVU300B vs BB833E6327 |
SMV1251-011LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | HVU300B vs SMV1251-011LF |
ZMV833BTA | Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | HVU300B vs ZMV833BTA |
MA2S367 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 13.25pF C(T), 30V, Silicon, SS-MINI PACKAGE-2 | Panasonic Electronic Components | HVU300B vs MA2S367 |
MA27V16 | Variable Capacitance Diode, Ultra High Frequency, 18.2pF C(T), 6V, Silicon, ROHS COMPLIANT, SSSMINI2-F1, 2 PIN | Panasonic Electronic Components | HVU300B vs MA27V16 |
MA363 | Variable Capacitance Diode, 12.007pF C(T), Silicon, S-MINI PACKAGE-2 | Panasonic Electronic Components | HVU300B vs MA363 |
HVU202A | 15.29pF, 34V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | HVU300B vs HVU202A |
934053250115 | DIODE UHF BAND, 19.11 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | HVU300B vs 934053250115 |
BB178/T3 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | HVU300B vs BB178/T3 |
1SV257 | DIODE VARIABLE CAPACITANCE DIODE, 1-1F1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | HVU300B vs 1SV257 |