Part Details for HVU363ATRU-E by Renesas Electronics Corporation
Overview of HVU363ATRU-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVU363ATRU-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HVU363ATRU-E-ND
|
DigiKey | VARIABLE CAPACITANCE DIODE Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
HVU363ATRU-E
|
Avnet Americas | - Bulk (Alt: HVU363ATRU-E) RoHS: Compliant Min Qty: 2442 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 45000 Partner Stock |
|
$0.1493 | Buy Now |
|
Rochester Electronics | HVU363A - Variable Capacitance Diode, Very High Frequency ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.1269 / $0.1493 | Buy Now |
Part Details for HVU363ATRU-E
HVU363ATRU-E CAD Models
HVU363ATRU-E Part Data Attributes
|
HVU363ATRU-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVU363ATRU-E
Renesas Electronics Corporation
VHF BAND, 32V, SILICON, VARIABLE CAPACITANCE DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 13.5 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |