Part Details for HW-02-07-T-S-200-075 by Samtec Inc
Results Overview of HW-02-07-T-S-200-075 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW-02-07-T-S-200-075 Information
HW-02-07-T-S-200-075 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HW-02-07-T-S-200-075
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AC7404
|
Newark | Header, 2 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec HW-02-07-T-S-200-075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.2460 | Buy Now |
|
DISTI #
3937-HW-02-07-T-S-200-075-ND
|
DigiKey | CONN HDR 2POS 0.1 STACK T/H Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
883 In Stock |
|
$1.5300 | Buy Now |
|
DISTI #
612-HW-02-07-T-S-200-075-ND
|
DigiKey | CONN HDR 2POS 0.1 STACK T/H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2800 | Buy Now |
|
DISTI #
HW-02-07-T-S-200-075
|
Avnet Americas | Stacking Board Connector, HW Series, 2 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: HW-02-07-T-S-200-075) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1338 Factory Stock |
|
$0.1508 / $0.2548 | Buy Now |
|
DISTI #
200-HW0207TS200075
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header RoHS: Compliant | 0 |
|
$0.0740 / $0.2600 | Order Now |
|
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole COO: United States RoHS: Compliant | 0 |
|
$0.0778 / $0.1923 | Buy Now |
|
DISTI #
85081372
|
Verical | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 1338 |
|
$0.1571 | Buy Now |
|
DISTI #
5cd8f5d7cd7c1c4c38485dc8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1338 |
|
$0.0700 / $0.2600 | Buy Now |
|
DISTI #
85081372
|
Verical | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 1338 |
|
$0.1571 | Buy Now |
|
|
Powell Electronics | High Temperature Flexible Board Stacking Min Qty: 1 | 883 |
|
$0.1100 / $0.2600 | Buy Now |
US Tariff Estimator: HW-02-07-T-S-200-075 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HW-02-07-T-S-200-075
HW-02-07-T-S-200-075 Part Data Attributes
|
|
HW-02-07-T-S-200-075
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-02-07-T-S-200-075
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.2 Inch | |
| Body Length | 0.2 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Matte Tin | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 3 A | |
| Terminal Length | 0.075 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HW-02-07-T-S-200-075
This table gives cross-reference parts and alternative options found for HW-02-07-T-S-200-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-02-07-T-S-200-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DW-02-07-S-S-200 | Samtec Inc | $0.2760 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-07-T-S-200-075 vs DW-02-07-S-S-200 |
| BG020-02I-0250-0300-0508-L-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-07-T-S-200-075 vs BG020-02I-0250-0300-0508-L-D |
| BG020-02C-0250-0250-0508-P-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-07-T-S-200-075 vs BG020-02C-0250-0250-0508-P-D |
| ZW-02-16-F-S-200-120 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HW-02-07-T-S-200-075 vs ZW-02-16-F-S-200-120 |
| BG020-02B-0250-0300-0508-N-B | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-07-T-S-200-075 vs BG020-02B-0250-0300-0508-N-B |
| BG020-02G-0250-0300-0508-P-E | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-07-T-S-200-075 vs BG020-02G-0250-0300-0508-P-E |
| ZW-02-17-T-S-200-150 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HW-02-07-T-S-200-075 vs ZW-02-17-T-S-200-150 |
| BG020-02B-0250-0300-0508-L-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-07-T-S-200-075 vs BG020-02B-0250-0300-0508-L-D |
| BG020-02C-0250-0300-0508-L-E | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-07-T-S-200-075 vs BG020-02C-0250-0300-0508-L-E |
| ZW-02-07-L-S-200-110 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HW-02-07-T-S-200-075 vs ZW-02-07-L-S-200-110 |