Part Details for HW-10-12-G-D-810-110 by Samtec Inc
Results Overview of HW-10-12-G-D-810-110 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW-10-12-G-D-810-110 Information
HW-10-12-G-D-810-110 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-10-12-G-D-810-110
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-HW-10-12-G-D-810-110-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5100 | Buy Now |
|
DISTI #
HW-10-12-G-D-810-110
|
Avnet Americas | Connector Board Stacker Header 20 Position 20.57mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-10-12-G-D-810-110) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 267 Factory Stock |
|
$1.1550 / $3.2634 | Buy Now |
|
DISTI #
200-HW1012GD810110
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header | 0 |
|
$1.1700 / $3.3300 | Order Now |
|
|
Onlinecomponents.com | .100 inch Pitch Board Stacker - Double Row - 10 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.81 Inch Stacker Height RoHS: Compliant | 0 |
|
$1.2000 / $3.5400 | Buy Now |
|
DISTI #
85185986
|
Verical | Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 267 |
|
$2.9857 | Buy Now |
|
DISTI #
5dd7b1eefabc4441ab23bd84
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 267 |
|
$1.1660 / $3.3300 | Buy Now |
|
DISTI #
85185986
|
Verical | Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 267 |
|
$2.9857 | Buy Now |
|
|
Powell Electronics | High-Reliability Tiger Eye Socket Strips Min Qty: 1 | 176 |
|
$2.2050 / $3.3300 | Buy Now |
|
DISTI #
000000000006164659
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 267 |
|
$1.8700 / $3.3300 | Buy Now |
|
DISTI #
85185986
|
Verical | Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 267 |
|
$2.9857 | Buy Now |
US Tariff Estimator: HW-10-12-G-D-810-110 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HW-10-12-G-D-810-110
HW-10-12-G-D-810-110 Part Data Attributes
|
|
HW-10-12-G-D-810-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-10-12-G-D-810-110
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.81 Inch | |
| Body Length | 1 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Natural | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.11 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HW-10-12-G-D-810-110
This table gives cross-reference parts and alternative options found for HW-10-12-G-D-810-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-10-12-G-D-810-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54122-416-20-2050LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | HW-10-12-G-D-810-110 vs 54122-416-20-2050LF |
| 54112-109202050LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HW-10-12-G-D-810-110 vs 54112-109202050LF |
| 54112-413202050LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | HW-10-12-G-D-810-110 vs 54112-413202050LF |
| 54122-814-20-2050LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | HW-10-12-G-D-810-110 vs 54122-814-20-2050LF |
| HW-10-13-LM-D-813-250 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HW-10-12-G-D-810-110 vs HW-10-13-LM-D-813-250 |
| 54122-412-20-2050R | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | HW-10-12-G-D-810-110 vs 54122-412-20-2050R |
| 54112-418202050LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | HW-10-12-G-D-810-110 vs 54112-418202050LF |
| 54122-420-20-2050R | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | HW-10-12-G-D-810-110 vs 54122-420-20-2050R |
| 54122-416-20-2050RLF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | HW-10-12-G-D-810-110 vs 54122-416-20-2050RLF |
| 54122-116-20-2050LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | HW-10-12-G-D-810-110 vs 54122-116-20-2050LF |