Part Details for HW-20-08-G-D-315-SM by Samtec Inc
Results Overview of HW-20-08-G-D-315-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW-20-08-G-D-315-SM Information
HW-20-08-G-D-315-SM by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-20-08-G-D-315-SM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $7.3300 | Buy Now |
|
DISTI #
5cd8f7a5cd7c1c4c384a80f9
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.8760 / $6.3910 | Buy Now |
|
DISTI #
000000000005876060
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9700 / $7.3300 | Buy Now |
US Tariff Estimator: HW-20-08-G-D-315-SM by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HW-20-08-G-D-315-SM
HW-20-08-G-D-315-SM Part Data Attributes
|
|
HW-20-08-G-D-315-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-20-08-G-D-315-SM
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.315 Inch | |
| Body Length | 2 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Gold Flash (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.205 Mm | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HW-20-08-G-D-315-SM
This table gives cross-reference parts and alternative options found for HW-20-08-G-D-315-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-20-08-G-D-315-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HW-20-15-G-D-320-SM | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-15-G-D-320-SM |
| HW-20-08-F-D-275-SM | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-08-F-D-275-SM |
| HW-20-20-L-D-290-SM | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-20-L-D-290-SM |
| HW-20-20-L-D-325-SM | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-20-L-D-325-SM |
| HW-20-20-TM-D-290-SM | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-20-TM-D-290-SM |
| HW-20-20-F-D-325-SM | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-20-F-D-325-SM |
| HW-20-17-F-D-260-SM | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-17-F-D-260-SM |
| HW-20-16-F-D-270-SM | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-16-F-D-270-SM |
| HW-20-20-TM-D-250-SM | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-20-TM-D-250-SM |
| HW-20-20-H-D-325-SM | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HW-20-08-G-D-315-SM vs HW-20-20-H-D-325-SM |