Part Details for HWTF-8-AT-412R0D-NT by Mini-Systems Inc (MSI)
Results Overview of HWTF-8-AT-412R0D-NT by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HWTF-8-AT-412R0D-NT Information
HWTF-8-AT-412R0D-NT by Mini-Systems Inc (MSI) is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: HWTF-8-AT-412R0D-NT by Mini-Systems Inc (MSI)
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HWTF-8-AT-412R0D-NT Part Data Attributes
|
|
HWTF-8-AT-412R0D-NT
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
HWTF-8-AT-412R0D-NT
Mini-Systems Inc (MSI)
Fixed Resistor, Thin Film, 0.25W, 412ohm, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0502
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.254 Mm | |
| Package Length | 1.397 Mm | |
| Package Style | Smt | |
| Package Width | 0.635 Mm | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0502 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Shape | One Surface; Wraparound | |
| Tolerance | 0.5% |