Part Details for HX430C15PB3K4/32 by Kingston Technology Company
Overview of HX430C15PB3K4/32 by Kingston Technology Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HX430C15PB3K4/32
HX430C15PB3K4/32 CAD Models
HX430C15PB3K4/32 Part Data Attributes
|
HX430C15PB3K4/32
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
HX430C15PB3K4/32
Kingston Technology Company
DDR DRAM Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | DIMM-288 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 4 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 42.2 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 8.3 mm |