Part Details for HX6656KQFT by Honeywell Sensing and Control
Overview of HX6656KQFT by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HX6656KQFT
HX6656KQFT CAD Models
HX6656KQFT Part Data Attributes:
|
HX6656KQFT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HX6656KQFT
Honeywell Sensing and Control
IC 32K X 8 OTPROM, 25 ns, UUC, DIE, Programmable ROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 32768 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for HX6656KQFT
This table gives cross-reference parts and alternative options found for HX6656KQFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6656KQFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6656KSRT | IC 32K X 8 OTPROM, 25 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HX6656KQFT vs HX6656KSRT |
HX6656KVNC | OTP ROM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6656KQFT vs HX6656KVNC |
HX6656-QFT | OTP ROM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6656KQFT vs HX6656-QFT |
HX6656-VRC | IC 32K X 8 OTPROM, 25 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HX6656KQFT vs HX6656-VRC |
HX6656-SFT | OTP ROM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6656KQFT vs HX6656-SFT |
HX6656KVRC | OTP ROM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6656KQFT vs HX6656KVRC |
HX6656-BRC | IC 32K X 8 OTPROM, 25 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HX6656KQFT vs HX6656-BRC |
HX6656-SNT | OTP ROM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6656KQFT vs HX6656-SNT |
HX6656-QRT | OTP ROM, 32KX8, 25ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HX6656KQFT vs HX6656-QRT |
HX6656KBFC | IC 32K X 8 OTPROM, 25 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HX6656KQFT vs HX6656KBFC |