Memory
HY27SG162G2M-TPES
SK Hynix Inc
Description: Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48

Overview of HY27SG162G2M-TPES by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
89KTPES48H12 Renesas Electronics Corporation System Development Kit for the PES48H12 PCI Express System Interconnect Switch
89KTPES16T4G2 Renesas Electronics Corporation Evaluation Board SDK for the 89HPES16T4G2
89KTPES24T6 Renesas Electronics Corporation System Development Kit for the PES24T6 PCI Express I/O Expansion Switch

CAD Models for HY27SG162G2M-TPES by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SG162G2M-TPES by SK Hynix Inc

HY27SG162G2M-TPES
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e6
Length
18.4 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
48
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
128MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
1K words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27SG162G2M-TPES
    SK Hynix Inc
    Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48
    VS

Alternate Parts for HY27SG162G2M-TPES

This table gives cross-reference parts and alternative options found for HY27SG162G2M-TPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SG162G2M-TPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SG162G2M-TCB Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SG162G2M-TPES vs HY27SG162G2M-TCB
MT29F2G16BBCWPET:C Flash, 128MX16, 30ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 Micron Technology Inc HY27SG162G2M-TPES vs MT29F2G16BBCWPET:C
HY27SG162G2M-TEB Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SG162G2M-TPES vs HY27SG162G2M-TEB
HY27SG162G2M-TPCS Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG162G2M-TPES vs HY27SG162G2M-TPCS
HY27SG162G2M-TPIP Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG162G2M-TPES vs HY27SG162G2M-TPIP
HY27SG162G2M-TIS Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SG162G2M-TPES vs HY27SG162G2M-TIS
HY27SG162G2M-TPCB Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG162G2M-TPES vs HY27SG162G2M-TPCB
HY27SG162G2M-TEP Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27SG162G2M-TPES vs HY27SG162G2M-TEP
HY27SG162G2M-TPIS Flash, 128MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG162G2M-TPES vs HY27SG162G2M-TPIS
MT29F2G16FBCWP:C Flash, 128MX16, 30ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 Micron Technology Inc HY27SG162G2M-TPES vs MT29F2G16FBCWP:C
Part Number Description Manufacturer Compare
NAND02GW4B2BN6T Flash, 128MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG162G2M-TPES vs NAND02GW4B2BN6T
MT29F2G16FABWPXXXX Flash, 128MX16, PDSO48, LEAD FREE, TSOP1-48 Micron Technology Inc HY27SG162G2M-TPES vs MT29F2G16FABWPXXXX
NAND02GW3B2BN6E Flash, 256MX8, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG162G2M-TPES vs NAND02GW3B2BN6E
HY27SF162G2B-TPCP Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 SK Hynix Inc HY27SG162G2M-TPES vs HY27SF162G2B-TPCP
S30MS02GR25TFW010 Flash, 256KX8, 25ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion HY27SG162G2M-TPES vs S30MS02GR25TFW010
NAND02GR3B2CN6T Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG162G2M-TPES vs NAND02GR3B2CN6T
NAND02GW4B3CN6T 128MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY27SG162G2M-TPES vs NAND02GW4B3CN6T
NAND02GR4B2BN6E Flash, 128MX16, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc HY27SG162G2M-TPES vs NAND02GR4B2BN6E
NAND02GR4B2CN1 Flash, 128MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG162G2M-TPES vs NAND02GR4B2CN1
NAND02GR3B2BN1 Flash, 256MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG162G2M-TPES vs NAND02GR3B2BN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SG162G2M-TPES by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SG162G2M-TPES by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SG162G2M-TPES would you like to use for your alert(s)?
  • Please alert me when HY27SG162G2M-TPES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SG162G2M-TPES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SG162G2M-TPES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SG162G2M-TPES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SG162G2M-TPES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SG162G2M-TPES by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: