Part Details for HY27US08121A-SPIP by SK Hynix Inc
Overview of HY27US08121A-SPIP by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY27US08121A-SPIP
HY27US08121A-SPIP CAD Models
HY27US08121A-SPIP Part Data Attributes
|
HY27US08121A-SPIP
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY27US08121A-SPIP
SK Hynix Inc
Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP48,.71,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 30 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 48 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP48,.71,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 0.65 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for HY27US08121A-SPIP
This table gives cross-reference parts and alternative options found for HY27US08121A-SPIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27US08121A-SPIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY27US08121A-SES | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | SK Hynix Inc | HY27US08121A-SPIP vs HY27US08121A-SES |
HY27US08121A-TEP | Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 | SK Hynix Inc | HY27US08121A-SPIP vs HY27US08121A-TEP |
HY27US08121A-TMS | Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 | SK Hynix Inc | HY27US08121A-SPIP vs HY27US08121A-TMS |
HY27US08121A-SMP | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | SK Hynix Inc | HY27US08121A-SPIP vs HY27US08121A-SMP |
HY27US08121A-SPMB | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | SK Hynix Inc | HY27US08121A-SPIP vs HY27US08121A-SPMB |
HY27US08121A-SIB | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | SK Hynix Inc | HY27US08121A-SPIP vs HY27US08121A-SIB |
HY27US08121A-SMS | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | SK Hynix Inc | HY27US08121A-SPIP vs HY27US08121A-SMS |
HY27US08121A-TMB | Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 | SK Hynix Inc | HY27US08121A-SPIP vs HY27US08121A-TMB |
HY27US08121A-SPEP | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 | SK Hynix Inc | HY27US08121A-SPIP vs HY27US08121A-SPEP |
K9F1208U0C-PIB00 | Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Samsung Semiconductor | HY27US08121A-SPIP vs K9F1208U0C-PIB00 |