Memory
HY27US08561A-TES
SK Hynix Inc
Description: Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48

Overview of HY27US08561A-TES by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY27US08561A-TES by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27US08561A-TES by SK Hynix Inc

HY27US08561A-TES
SK Hynix Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
48
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
512 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27US08561A-TES
    SK Hynix Inc
    Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48
    VS

Alternate Parts for HY27US08561A-TES

This table gives cross-reference parts and alternative options found for HY27US08561A-TES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27US08561A-TES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27US08561A-TPIB Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TPIB
HY27US08561A-TCB Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TCB
HY27US08561A-TIP Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TIP
HY27US08561A-TPCP Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TPCP
HY27US08561A-TEP Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TEP
HY27US08561A-TPMP Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TPMP
HY27US08561A-TCS Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TCS
HY27US08561A-TPCS Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TPCS
HY27US08561A-TPMS Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TPMS
HY27US08561A-TMS Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TMS
Part Number Description Manufacturer Compare
NAND256W3A0AV6T Flash, 32MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US08561A-TES vs NAND256W3A0AV6T
NAND256R3A2BV1F 32MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics HY27US08561A-TES vs NAND256R3A2BV1F
NAND256W3A0AN6E 32MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics HY27US08561A-TES vs NAND256W3A0AN6E
NAND256W3A2AN6 Flash, 32MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US08561A-TES vs NAND256W3A2AN6
HY27US08561A-TIB Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc HY27US08561A-TES vs HY27US08561A-TIB
NAND256R3A1BN6 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics HY27US08561A-TES vs NAND256R3A1BN6
NAND256W3A3AV6E Flash, 32MX8, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 Numonyx Memory Solutions HY27US08561A-TES vs NAND256W3A3AV6E
NAND256R3A2AN1T Flash, 32MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US08561A-TES vs NAND256R3A2AN1T
NAND256R3A2DN6E 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics HY27US08561A-TES vs NAND256R3A2DN6E
NAND256W3A2BN1F Flash, 32MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US08561A-TES vs NAND256W3A2BN1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27US08561A-TES by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27US08561A-TES by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27US08561A-TES would you like to use for your alert(s)?
  • Please alert me when HY27US08561A-TES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27US08561A-TES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27US08561A-TES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27US08561A-TES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27US08561A-TES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27US08561A-TES by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: