Memory
HY29F080G-55I
SK Hynix Inc
Description: Flash, 1MX8, 55ns, PDSO44, PLASTIC, SOP-44

Overview of HY29F080G-55I by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HY29F080G-55I by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29F080G-55I by SK Hynix Inc

HY29F080G-55I
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
MINIMUM 100000 PROGRAM/ERASE CYCLES
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. HY29F080G-55I
    SK Hynix Inc
    Flash, 1MX8, 55ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for HY29F080G-55I

This table gives cross-reference parts and alternative options found for HY29F080G-55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F080G-55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F080B-55SD Flash, 1MX8, 55ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion HY29F080G-55I vs AM29F080B-55SD
M29F080D55M6T 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics HY29F080G-55I vs M29F080D55M6T
M29F080D55M6E Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions HY29F080G-55I vs M29F080D55M6E
M29F080D55M1T 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 STMicroelectronics HY29F080G-55I vs M29F080D55M1T
M29F080D55M1E 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics HY29F080G-55I vs M29F080D55M1E
HY29F080G-55E Flash, 1MX8, 55ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc HY29F080G-55I vs HY29F080G-55E
AM29F080B-55SI Flash, 1MX8, 55ns, PDSO44, MO-180AA, SOP-44 Spansion HY29F080G-55I vs AM29F080B-55SI
AM29F080B-55SI Flash, 1MX8, 55ns, PDSO44, MO-180AA, SOP-44 AMD HY29F080G-55I vs AM29F080B-55SI
M29F080D55M1E Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions HY29F080G-55I vs M29F080D55M1E
M29F080D55M6E 1MX8 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics HY29F080G-55I vs M29F080D55M6E
Part Number Description Manufacturer Compare
AM29F080B-55SD Flash, 1MX8, 55ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion HY29F080G-55I vs AM29F080B-55SD
M29F080D55M1 Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions HY29F080G-55I vs M29F080D55M1
M29F080D55M1T Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions HY29F080G-55I vs M29F080D55M1T
M29F080D55M6 Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions HY29F080G-55I vs M29F080D55M6
M29F080D55M1F Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions HY29F080G-55I vs M29F080D55M1F
AM29F080B-55SI Flash, 1MX8, 55ns, PDSO44, MO-180AA, SOP-44 Spansion HY29F080G-55I vs AM29F080B-55SI
M29F080D55M6E Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions HY29F080G-55I vs M29F080D55M6E
AM29F080B-55SC Flash, 1MX8, 55ns, PDSO44, MO-180AA, SOP-44 Spansion HY29F080G-55I vs AM29F080B-55SC
HY29F080G-55 Flash, 1MX8, 55ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc HY29F080G-55I vs HY29F080G-55
M29F080D55M6F Flash, 1MX8, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions HY29F080G-55I vs M29F080D55M6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29F080G-55I by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29F080G-55I by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY29F080G-55I would you like to use for your alert(s)?
  • Please alert me when HY29F080G-55I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY29F080G-55I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29F080G-55I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY29F080G-55I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29F080G-55I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29F080G-55I by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: