Memory
HY57V161610DTC-7I
SK Hynix Inc
Description: Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50

Overview of HY57V161610DTC-7I by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY57V161610DTC-7I by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY57V161610DTC-7I by SK Hynix Inc

HY57V161610DTC-7I
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP50,.46,32
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G50
Length
20.968 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. HY57V161610DTC-7I
    SK Hynix Inc
    Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50
    VS

Alternate Parts for HY57V161610DTC-7I

This table gives cross-reference parts and alternative options found for HY57V161610DTC-7I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY57V161610DTC-7I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY57V161610ET-7I Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc HY57V161610DTC-7I vs HY57V161610ET-7I
Part Number Description Manufacturer Compare
VG3617161ET-8 Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Vanguard International Semiconductor Corporation HY57V161610DTC-7I vs VG3617161ET-8
M52D16161A-10TIG Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-50 Elite Semiconductor Memory Technology Inc HY57V161610DTC-7I vs M52D16161A-10TIG
IS42S16100B-6T Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 Integrated Silicon Solution Inc HY57V161610DTC-7I vs IS42S16100B-6T
MSM56V16160DH-15TS-K Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 OKI Electric Industry Co Ltd HY57V161610DTC-7I vs MSM56V16160DH-15TS-K
IC42S16100E-7TL Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50 Integrated Silicon Solution Inc HY57V161610DTC-7I vs IC42S16100E-7TL
HY57V161610ETP-55I Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-50 SK Hynix Inc HY57V161610DTC-7I vs HY57V161610ETP-55I
UPD4218160LG5-A70-7JF Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 NEC Electronics Group HY57V161610DTC-7I vs UPD4218160LG5-A70-7JF
TC59S1616AFT-12 IC 1M X 16 SYNCHRONOUS DRAM, 9 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM Toshiba America Electronic Components HY57V161610DTC-7I vs TC59S1616AFT-12
IS42S16100E-5TL Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 Integrated Silicon Solution Inc HY57V161610DTC-7I vs IS42S16100E-5TL
UPD4516161G5-A12 Synchronous DRAM, 1MX16, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc HY57V161610DTC-7I vs UPD4516161G5-A12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY57V161610DTC-7I by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY57V161610DTC-7I by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY57V161610DTC-7I would you like to use for your alert(s)?
  • Please alert me when HY57V161610DTC-7I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY57V161610DTC-7I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY57V161610DTC-7I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY57V161610DTC-7I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY57V161610DTC-7I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY57V161610DTC-7I by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: