Part Details for HY5DU121622DLT-JI by SK Hynix Inc
Overview of HY5DU121622DLT-JI by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5DU121622DLT-JI
HY5DU121622DLT-JI CAD Models
HY5DU121622DLT-JI Part Data Attributes:
|
HY5DU121622DLT-JI
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU121622DLT-JI
SK Hynix Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSSOP, | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for HY5DU121622DLT-JI
This table gives cross-reference parts and alternative options found for HY5DU121622DLT-JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU121622DLT-JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDD5116AGTA-5BLI-E | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 | Elpida Memory Inc | HY5DU121622DLT-JI vs EDD5116AGTA-5BLI-E |
MT46V32M16P-6TLAT:F | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU121622DLT-JI vs MT46V32M16P-6TLAT:F |
V58C2512164SALE6I | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU121622DLT-JI vs V58C2512164SALE6I |
HY5DU121622DLT-J | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | HY5DU121622DLT-JI vs HY5DU121622DLT-J |
HYB25DC512160DE-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | Qimonda AG | HY5DU121622DLT-JI vs HYB25DC512160DE-6 |
MT46V32M16P-6T:FTR | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU121622DLT-JI vs MT46V32M16P-6T:FTR |
MT46V32M16P-6TAT:F | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU121622DLT-JI vs MT46V32M16P-6TAT:F |
NT5DS32M16CS-6K | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-66 | Nanya Technology Corporation | HY5DU121622DLT-JI vs NT5DS32M16CS-6K |
EDD5116ADTA-6BLI | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Elpida Memory Inc | HY5DU121622DLT-JI vs EDD5116ADTA-6BLI |
V58C2512164SAI-5I | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU121622DLT-JI vs V58C2512164SAI-5I |