Memory
HY5DU12822DLTP-K
SK Hynix Inc
Description: DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66

Overview of HY5DU12822DLTP-K by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Computing and Data Storage Aerospace and Defense Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for HY5DU12822DLTP-K by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY5DU12822DLTP-K by SK Hynix Inc

HY5DU12822DLTP-K
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSSOP, TSSOP66,.46
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e6
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.194 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.01 A
Supply Current-Max
0.34 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY5DU12822DLTP-K
    SK Hynix Inc
    DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66
    VS

Alternate Parts for HY5DU12822DLTP-K

This table gives cross-reference parts and alternative options found for HY5DU12822DLTP-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU12822DLTP-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5DU12822ALTP-K DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822ALTP-K
HY5DU12822DT-H DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822DT-H
HY5DU12822DTP-H DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822DTP-H
HY5DU12822ATP-K DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822ATP-K
HY5DU12822BLTP-H DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822BLTP-H
HY5DU12822CLT-K DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822CLT-K
HY5DU12822CT-H DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822CT-H
HY5DU12822BTP-M DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822BTP-M
HY5DU12822BT-H DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822BT-H
HY5DU12822DTP-K DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822DTP-K
Part Number Description Manufacturer Compare
MT46V64M8TG-75LIT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLTP-K vs MT46V64M8TG-75LIT:D
V58C2512804SDLI6 DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU12822DLTP-K vs V58C2512804SDLI6
V58C2512804SDLI33 DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU12822DLTP-K vs V58C2512804SDLI33
NT5DS64M8BS-6KI DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, TSSOP2-66 Nanya Technology Corporation HY5DU12822DLTP-K vs NT5DS64M8BS-6KI
V58C2512804SALI5I 64MX8 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU12822DLTP-K vs V58C2512804SALI5I
HY5DU12822T-H DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU12822DLTP-K vs HY5DU12822T-H
V58C512804SBT-75 DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU12822DLTP-K vs V58C512804SBT-75
V58C2512804SDUI45 DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU12822DLTP-K vs V58C2512804SDUI45
EDD5108ADTA-7AL-E DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, LEAD FREE, PLASTIC, TSOP2-66 Elpida Memory Inc HY5DU12822DLTP-K vs EDD5108ADTA-7AL-E
V58C2512804SAI-5I DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU12822DLTP-K vs V58C2512804SAI-5I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY5DU12822DLTP-K by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY5DU12822DLTP-K by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY5DU12822DLTP-K would you like to use for your alert(s)?
  • Please alert me when HY5DU12822DLTP-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY5DU12822DLTP-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY5DU12822DLTP-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY5DU12822DLTP-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY5DU12822DLTP-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY5DU12822DLTP-K by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: