Part Details for HY5DU561622FLFP-K by SK Hynix Inc
Overview of HY5DU561622FLFP-K by SK Hynix Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY5DU561622FLFP-K
HY5DU561622FLFP-K CAD Models
HY5DU561622FLFP-K Part Data Attributes
|
HY5DU561622FLFP-K
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU561622FLFP-K
SK Hynix Inc
DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA60,9X12,40/32 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for HY5DU561622FLFP-K
This table gives cross-reference parts and alternative options found for HY5DU561622FLFP-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU561622FLFP-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5DU561622FFP-L | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | HY5DU561622FLFP-K vs HY5DU561622FFP-L |
HY5DU561622FFP-K | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | HY5DU561622FLFP-K vs HY5DU561622FFP-K |
HY5DU561622FFP-H | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | HY5DU561622FLFP-K vs HY5DU561622FFP-H |
HY5DU561622CF-M | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU561622FLFP-K vs HY5DU561622CF-M |
HY5DU561622FLFP-L | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | HY5DU561622FLFP-K vs HY5DU561622FLFP-L |
HY5DU561622CLF-M | DDR DRAM, 16MX16, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU561622FLFP-K vs HY5DU561622CLF-M |