Part Details for HY5V56BF-HI by SK Hynix Inc
Overview of HY5V56BF-HI by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD797ARZ-REEL7 | Analog Devices | ULTRA LOW NOISE OP AMP IC | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO | |
AD817ARZ-REEL | Analog Devices | IC, HIGH SPEED OP AMP IC |
Part Details for HY5V56BF-HI
HY5V56BF-HI CAD Models
HY5V56BF-HI Part Data Attributes
|
HY5V56BF-HI
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5V56BF-HI
SK Hynix Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13.50 X 8 MM, 0.80 MM PITCH, FBGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.07 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for HY5V56BF-HI
This table gives cross-reference parts and alternative options found for HY5V56BF-HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5V56BF-HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A2FG-7EAT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 | Micron Technology Inc | HY5V56BF-HI vs MT48LC16M16A2FG-7EAT:D |
MT48LC16M16A2BG-7EAT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | HY5V56BF-HI vs MT48LC16M16A2BG-7EAT:D |
MT48LC16M16A2FG-7ELAT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 | Micron Technology Inc | HY5V56BF-HI vs MT48LC16M16A2FG-7ELAT:D |
MT48LC16M16A2FG-75LAT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 | Micron Technology Inc | HY5V56BF-HI vs MT48LC16M16A2FG-75LAT:D |
MT48LC16M16A2BG-75IT:DTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | HY5V56BF-HI vs MT48LC16M16A2BG-75IT:DTR |
HY5V56BLF-HI | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13.50 X 8 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | HY5V56BF-HI vs HY5V56BLF-HI |
HY5V56BSF-H | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13.50 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | HY5V56BF-HI vs HY5V56BSF-H |
HY5V56BSF-HI | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13.50 MM, 0.80 MM PITCH, FBGA-54 | SK Hynix Inc | HY5V56BF-HI vs HY5V56BSF-HI |
MT48LC16M16A2FG-75AT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 | Micron Technology Inc | HY5V56BF-HI vs MT48LC16M16A2FG-75AT:D |
MT48LC16M16A2BG-7ELAT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | HY5V56BF-HI vs MT48LC16M16A2BG-7ELAT:D |