Part Details for HY62C256LJ-10 by SK Hynix Inc
Overview of HY62C256LJ-10 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62C256LJ-10
HY62C256LJ-10 CAD Models
HY62C256LJ-10 Part Data Attributes
|
HY62C256LJ-10
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62C256LJ-10
SK Hynix Inc
Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.39 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1496 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.69 mm |
Alternate Parts for HY62C256LJ-10
This table gives cross-reference parts and alternative options found for HY62C256LJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62C256LJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK58257M-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sony Semiconductor | HY62C256LJ-10 vs CXK58257M-10L |
KM62256CLG-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | HY62C256LJ-10 vs KM62256CLG-10 |
UPD43256AGU-10L | 32KX8 STANDARD SRAM, 100ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Renesas Electronics Corporation | HY62C256LJ-10 vs UPD43256AGU-10L |
M5M5256BFP-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | HY62C256LJ-10 vs M5M5256BFP-10L |
MS62256CL-10FC | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Mosel Vitelic Corporation | HY62C256LJ-10 vs MS62256CL-10FC |
MS62256L-10FC | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOG-28 | Mosel Vitelic Corporation | HY62C256LJ-10 vs MS62256L-10FC |
SRM20256LM10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28 | Epson Electronics America Inc | HY62C256LJ-10 vs SRM20256LM10 |