Memory
HYB18T256160AC-3
Description: DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 12.50 X 10 MM, MO-207DK-Z, FBGA-84

Overview of HYB18T256160AC-3 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HYB18T256160AC-3 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB18T256160AC-3 by Infineon Technologies AG

HYB18T256160AC-3
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DSBGA
Package Description
FBGA,
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B84
Length
12.5 mm
Memory Density
268435456 bit
Memory IC Type
DDR DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. HYB18T256160AC-3
    Infineon Technologies AG
    DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 12.50 X 10 MM, MO-207DK-Z, FBGA-84
    VS

Alternate Parts for HYB18T256160AC-3

This table gives cross-reference parts and alternative options found for HYB18T256160AC-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB18T256160AC-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V59C1256164QALS-3 DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, MO-207, FBGA-84 ProMOS Technologies Inc HYB18T256160AC-3 vs V59C1256164QALS-3
EDE2516ACBG-6E-E DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 Elpida Memory Inc HYB18T256160AC-3 vs EDE2516ACBG-6E-E
HYB18T256160AC-3S DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 12.50 X 10 MM, MO-207DK-Z, FBGA-84 Infineon Technologies AG HYB18T256160AC-3 vs HYB18T256160AC-3S
EDE2516ACSE-6C-E DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 Elpida Memory Inc HYB18T256160AC-3 vs EDE2516ACSE-6C-E
V59C1256164QAF-3 DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 ProMOS Technologies Inc HYB18T256160AC-3 vs V59C1256164QAF-3
EDE2516ACBG-6C-E DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 Elpida Memory Inc HYB18T256160AC-3 vs EDE2516ACBG-6C-E
HYB18TC256160AF-3S DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Infineon Technologies AG HYB18T256160AC-3 vs HYB18TC256160AF-3S
HYB18T256161BF-20 DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Qimonda AG HYB18T256160AC-3 vs HYB18T256161BF-20
Part Number Description Manufacturer Compare
K4T56163QN-HCE60 DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 Samsung Semiconductor HYB18T256160AC-3 vs K4T56163QN-HCE60
HY5PS561621BFP-Y5I DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, FBGA-84 SK Hynix Inc HYB18T256160AC-3 vs HY5PS561621BFP-Y5I
HYB18T256160BF-3S DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Qimonda AG HYB18T256160AC-3 vs HYB18T256160BF-3S
HY5PS561621AFP-28 DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, LEAD FREE, FBGA-84 SK Hynix Inc HYB18T256160AC-3 vs HY5PS561621AFP-28
W9725G6IB-3 DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, WBGA-84 Winbond Electronics Corp HYB18T256160AC-3 vs W9725G6IB-3
IS43DR16160B-3DBLI DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, TWBGA-84 Integrated Silicon Solution Inc HYB18T256160AC-3 vs IS43DR16160B-3DBLI
EDE2516ACBG-6E-E DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 Elpida Memory Inc HYB18T256160AC-3 vs EDE2516ACBG-6E-E
HYI18TC256160AF-3S DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Qimonda AG HYB18T256160AC-3 vs HYI18TC256160AF-3S
MT47H16M16BG-3LAT:B DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, 8 X 14 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc HYB18T256160AC-3 vs MT47H16M16BG-3LAT:B
V59C1256164QALF-25 DDR DRAM, 16MX16, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 ProMOS Technologies Inc HYB18T256160AC-3 vs V59C1256164QALF-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB18T256160AC-3 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB18T256160AC-3 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYB18T256160AC-3 would you like to use for your alert(s)?
  • Please alert me when HYB18T256160AC-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB18T256160AC-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB18T256160AC-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB18T256160AC-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB18T256160AC-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB18T256160AC-3 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: